Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 15 semaine(s)
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 4 170,000 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
4 170,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKEITHLEY
Réf. FabricantDAQ6510-DEMOCopie
Code Commande57AJ1158
Fiche technique
No. of Channels80Channels
Sampling Rate1MSPS
Input Voltage Max120V
Input Current Max-
Bandwidth-
External Height107.2mm
External Width224mm
External Depth387.4mm
Product Range-
SVHCTo Be Advised
Aperçu du produit
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- All operation and functions are comparable to a unit that is brand new
- Data acquisition/multimeter system with 2 module slots
- Considered “Used”, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- All operation and functions are comparable to a unit that is brand new
- Large, 5inch (12.7cm) multi-touch capacitive touchscreen with graphical display
- Full featured, traceable 6½-digit multimeter with 0.0025% DCV (1V, 10V ranges) basic accuracy
- Standard LAN/LXI and USB-TMC communication interfaces
- 12 different switch, RF and control modules to connect to as many as 80 DUTs in one test setup
- Up to 80 2-pole channels of thermocouple, RTD or thermistor temperature measurements
- Scanning speeds as high as 800 channels/second with the solid state relay module
- Front panel jacks for stand-alone DMM operation
- KickStart coding-free instrument control software with a data acquisition and logging application
Contenu
Data acquisition/multimeter system, Pair general purpose test lead set, 1000V Cat II, USB cable, Type A to Type B, 1m (3.3ft), Traceable calibration certificate, Three-year warranty.
Spécifications techniques
No. of Channels
80Channels
Input Voltage Max
120V
Bandwidth
-
External Width
224mm
Product Range
-
Sampling Rate
1MSPS
Input Current Max
-
External Height
107.2mm
External Depth
387.4mm
SVHC
To Be Advised
Documents techniques (4)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit