2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Data Acquisition
                                                                                                Imprimer la page

                                                                                                7002

                                                                                                Data Acquisition Unit, 400 Channels, 250 V, 1 A, 100 MHz

                                                                                                KEITHLEY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KEITHLEY 7002
                                                                                                FabricantKEITHLEY
                                                                                                Réf. Fabricant7002
                                                                                                Code Commande59T8648
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+8 442,900 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                8 442,90 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KEITHLEY
                                                                                                FabricantKEITHLEY
                                                                                                Réf. Fabricant7002
                                                                                                Code Commande59T8648
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels400Channels
                                                                                                Sampling Rate-
                                                                                                Input Voltage Max250V
                                                                                                Input Current Max1A
                                                                                                Bandwidth100MHz
                                                                                                External Height178mm
                                                                                                External Width438mm
                                                                                                External Depth448mm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 7002 is a 400-channel Switch/Control Mainframe supports up to 400 2-pole multiplexer channels or 400 matrix cross-points. The front panel includes unique interactive display of channel status for quick programming. Scanning speeds of up to 300 channels per second are possible with the high density switch cards. The wide selection of more than 30 different switch cards makes the 7002 one of the most flexible switching mainframes available. A single model 7002 mainframe can accommodate up to ten 40-channel cards. That’s 400 channels in a single full-rack package that is only 178mm high (7-inch). This level of density provides some important advantages. First, it reduces the amount of switching hardware required for a given application. Second, it provides high flexibility. The high density cards can be used with the special signal cards to cover all your signal needs for a large application with one mainframe. It is fully compatible with all 7001 switch cards.

                                                                                                • Interactive channel status display
                                                                                                • Integrates easily with DMM and SourceMeter® SMU instruments
                                                                                                • Full channel status display
                                                                                                • Supports 17 switch/control cards
                                                                                                • 10 card slots
                                                                                                • Unique channel status display
                                                                                                • Light pen programming
                                                                                                • Automatic card configuration
                                                                                                • Front panel Info key
                                                                                                • Programmable channel closure restrictions
                                                                                                • Built-in scan control and trigger link
                                                                                                • EMC complies with European Union Directive 89/336/EEC, EN61326-1
                                                                                                • Dual-line vacuum fluorescent display

                                                                                                Applications

                                                                                                Test & Measurement, Industrial, Communications & Networking, RF Communications, Fibre Optics

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                400Channels

                                                                                                Input Voltage Max

                                                                                                250V

                                                                                                Bandwidth

                                                                                                100MHz

                                                                                                External Width

                                                                                                438mm

                                                                                                Product Range

                                                                                                -

                                                                                                Sampling Rate

                                                                                                -

                                                                                                Input Current Max

                                                                                                1A

                                                                                                External Height

                                                                                                178mm

                                                                                                External Depth

                                                                                                448mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour 7002

                                                                                                1 produit trouvé

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit