2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Data Acquisition
                                                                                                Imprimer la page

                                                                                                6069-410-028

                                                                                                Data Acquisition Unit, MCCUSB-CTR08, 8 Channels, 5.5 V, 100 mA, 48 MHz, 35.6 mm

                                                                                                DIGILENT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DIGILENT 6069-410-028
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant6069-410-028
                                                                                                Code Commande51AK2224
                                                                                                Gamme de produitUSB-CTR Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+679,710 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                679,71 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DIGILENT
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant6069-410-028
                                                                                                Code Commande51AK2224
                                                                                                Gamme de produitUSB-CTR Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels8Channels
                                                                                                Sampling Rate-
                                                                                                Input Voltage Max5.5V
                                                                                                Input Current Max100mA
                                                                                                Bandwidth48MHz
                                                                                                External Height35.6mm
                                                                                                External Width89.9mm
                                                                                                External Depth127mm
                                                                                                Product RangeUSB-CTR Series
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                USB-CTR08 is a high-speed counter/timer device with eight counter I/O, 48MHz input frequency, up to 64-bit resolution, up to 8 MB/s scan rates, multiple counter modes, four pulse-width modulation (PWM) timers, and eight digital I/O. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™. An OEM, board-only version of the USB-CTR08 with header connectors instead of screw terminals is available and can be ordered directly from MCC.

                                                                                                • Supports totalize, period, pulse width, and timing counter input modes
                                                                                                • Four independent pulse-width modulation (PWM) timers
                                                                                                • Eight bit-configurable digital I/O channels
                                                                                                • Synchronous high-speed reads of digital and counter inputs
                                                                                                • High-speed pulse counter for general counting applications

                                                                                                Contenu

                                                                                                USB-CTR08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.

                                                                                                Avertissements

                                                                                                USB-CTR08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                8Channels

                                                                                                Input Voltage Max

                                                                                                5.5V

                                                                                                Bandwidth

                                                                                                48MHz

                                                                                                External Width

                                                                                                89.9mm

                                                                                                Product Range

                                                                                                USB-CTR Series

                                                                                                Sampling Rate

                                                                                                -

                                                                                                Input Current Max

                                                                                                100mA

                                                                                                External Height

                                                                                                35.6mm

                                                                                                External Depth

                                                                                                127mm

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit