Informations produit
Aperçu du produit
The 2750 offers a cost-effective, high performance, affordable alternatives to separate digital multimeters and switch systems, dataloggers/recorders, plug-in card data acquisition equipment, and VXI/PXI systems. System builders can create test solutions with a combination of channel count, cost per channel, and system performance unmatched by any other singlebox measurement system. The input modules provide the flexibility to vary the channel count from 20 to 200 (2-pole), apply a stimulus to the device under test, route signals, control system components, and make precision measurements with up to 14 functions. Robust digital I/O capabilities can be used for triggering, handshaking with other automation equipment, and alarm limit outputs. Scan rates of up to 500 channels/second (up to 3500 readings/second on a single channel) will increase test productivity.
- Combines functions of DMM, switch system, and datalogger
- True 6½-digit (22-bit) resolution
- Choice of 12 switch/control plug-in modules
- 200 differential input channels
- Convenient front panel inputs
- Ethernet, GPIB, RS-232 communications capabilities
- Free ExceLINX™-1A datalogging software
- GPIB and RS-232 interfaces
- Full-rack width (19")
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contenu
LabVIEW, LabWindows/ CVI, Visual Basic, and C/C++ drivers; manual; and Model 1751 Safety Test Leads.
Remarques
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Spécifications techniques
200Channels
-
-
485mm
Integra Series
-
-
89mm
370mm
To Be Advised
Documents techniques (2)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit