Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 373,910 $ |
Informations produit
Aperçu du produit
The VB300 is a 3-axis G-Force USB Data Logger with built-in 3-axis accelerometers record the time when shock occurs. Record storage, transport or operational data over time. USB interface for easy set-up and data download. Real time FFT frequency and time-domain vibration analysis. Selectable X-, Y-, Z-axis or any combination (via software). It features manual and programmable start modes. User-programmable record threshold.
- MEMS Semiconductor sensor type
- 200Hz Acceleration sampling rate
- 0 to 60Hz Bandwidth
Applications
Industrial, Metering, Test & Measurement
Contenu
USB data logger, Magnetized/bolt-on mounting base, 3.6V Lithium battery and Windows® 98, 2000, XP, Vista, Win 7 (32-bit and 64-bit) compatible analysis software.
Spécifications techniques
USB 3-Axis G-Force
MEMS Accelerometer
USB
-
-
168042 Samples
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit