| Quantité | Prix |
|---|---|
| 1+ | 9 365,990 $ |
Informations produit
Aperçu du produit
FLUKE-1742/15/EUS is a three-phase power quality logger with 24" 1500 A iFlex current probes, EU/US version. The three-phase power quality logger designed specifically for technicians and engineers who need the flexibility to troubleshoot, quantify energy usage and analyze power distribution systems. Fully compliant with international power quality standards such as IEC 61000-4-30 and capable of simultaneously logging up to 500 parameters while also capturing events, the Fluke 1740 Series helps uncover intermittent and hard-to-find power quality issues more easily than ever. The included Energy Analyze plus software quickly assesses the quality of power at the service entrance, substation, or at the load, according to national and international standards like EN 50160 and IEEE 519.
- Measure all three voltage and current phases plus the neutral current
- More than 20 separate logging sessions can be stored in the instrument
- Capture dips, swells and interruptions
- Measure key power quality
- Optimized user interface
- Flexible power supply
- Two external USB ports
- Ethernet connectivity
- Small 9.1in x 7.1in x 2.1in footprint
- 600V CAT IV/1000V CAT III rated
Contenu
Fluke 1742 logger, Soft storage bag/case, Voltage test lead (3-phase + N), Alligator clips (blue) (x2), Alligator clips (black) (x4), Set of cable markers, Mains power cable, Mains adapter MA-C8, Set of 2 test leads (stack and non-stackable, blue, 7"), Set of 2 test leads (non-stackable, blue, 79"), USB cable, i17xx-flex1500IP 24" current probes (x4), Wi-Fi/BLE-to-USB adapter.
Spécifications techniques
Three-Phase Power Quality
Power
-
-
3 Channel
-
LED
No SVHC (15-Jun-2015)
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit