31 Vous pouvez réserver des unités dès maintenant
Quantité | Prix |
---|---|
1+ | 869,000 $ |
Informations produit
Aperçu du produit
779640-01 is a USB-6525 industrial, bus-powered USB digital I/O device that can automate even the most demanding applications. The solid-state relay outputs are ideal for controlling pumps, valves, motors, and various other industrial actuators. The USB-6525 features channel-to-channel isolated digital inputs that you can use to read from industrial digital sensors, and eight solid-state relay outputs featuring 60 VDC/30 Vrms switching voltage and 500mA per channel maximum switching current. Using programmable power-up states, user can configure the initial output states in software to ensure glitch-free, safe operations when connected to industrial actuators.
- 8 input/output channels
- Supply voltage range from -60 to 60V
- Operating temperature range from 0°C to +55°C
Spécifications techniques
Digital I/O Device
-
8Channels
± 60V
NI DAQ Devices
Lead
-
8Channels
16I/O's
0°C to +55°C
USB-6525
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit