| Quantité | Prix |
|---|---|
| 1+ | 543,420 $ |
Informations produit
Aperçu du produit
CL3512A is a temperature calibrator and thermometer. The CL3512A is a temperature calibrator, or thermocouple calibrator, that simulates type J/K/T/E thermocouple signals. Each signal is adjustable by using the coarse and fine dials. The CL3512A can also be used as a dual-type J/K/T/E input thermocouple thermometer. Features include a large 3 1/2 digit display with backlighting and display selections of HOLD, °C/°F, and 0.1°/1°.
- 8-point, NIST-traceable calibration certificate
- Large 31/2 digit display
- Type J/K/T/E TC calibrator and thermometer
- Range from -220 to 1372°C (-364 to 1999°F)
- 100hours battery run time
- Temperature measuring range from -220°C to +1372°C
Contenu
Handheld temperature thermocouple calibrator and thermometer, One 9 V alkaline battery, Rubber boot, 2 x 1m long type K beaded wire thermocouples, 1 type K cable, Operator’s manual.
Spécifications techniques
Thermocouple, Thermometer
195mm
53mm
250g
50°C
No SVHC (17-Jan-2022)
-220°C to +1372°C
53mm
± 0.1% (Rdg) + 1°C
0°C
-
Documents techniques (2)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit