| Quantité | Prix |
|---|---|
| 1+ | 4 918,340 $ |
Informations produit
Aperçu du produit
FLUKE-710 is a loop valve tester. The key valve testing functions include pre-configured valve signature test, speed test, step test, manual test, and bump/partial stroke test. The key mA loop calibrator functions include mA source, mA simulate, mA read, mA read/loop power, and volts read. ValveTrack™ software enables upload to a PC for further in-depth analysis of valve measurements that are logged and recorded to memory. This calibrator is designed to enable users to perform quick, easy tests on HART smart control valves. Featuring built-in test procedures and an intuitive user interface, 710 allows users to quickly and easily perform valve tests, while the valve test quick-check results provide at-a-glance diagnostics to help users make maintenance decisions faster than ever. The valve health quick-check results let you know whether your valve is in good, marginal, or bad operating condition, so users can quickly decide whether additional maintenance is necessary.
- Valve test procedures that deliver good, marginal or bad assessment of a control valve
- Generic HART communication, compact rugged design
- Best-in-class mA accuracy at 0.01% measurement or source value
- Intuitive user interface with quick-set knob for fast setup, easy to use
- Built in selectable 250 ohm resistor for HART communications
- Simple two wire connection for all measurements
- Auto shutdown to conserve battery life, variable step and ramp time in seconds
- Operating temperature range from -10°C to 55°C
- 128 x 64 pixels, LCD graphic w/backlight, 0.34 high digits display
- Dimensions (L x W x D) is 150 x 90 x 30mm, three years warranty
Contenu
Valve testing loop calibrator with HART, Stackable test lead set, Extended tooth alligator clip set, TP220 test probes, AC280 SureGrip hook clips, Lemo to USB upload/download cable, ValveTrack software (free download) soft case, Six AAA batteries (installed), 709/709H/710 product manual CD-ROM, 709/709H/710 quick reference guide, 709/709H/710 safety information.
Spécifications techniques
Current, Voltage
3.6"
V(0.01% ± 2 counts), mA( 0.01% ± 2 counts)
-10°C
-
6"
1.3"
0.3kg
55°C
No SVHC (15-Jun-2015)
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit