42AG
Calibrator, 1kHz, 114dB, Multifunction, Sound, 95 mm, 52 mm, 41 mm, ± 2°C, 125 g

Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 857,960 $ |
| 5+ | 2 749,370 $ |
| 10+ | 2 696,100 $ |
| 25+ | 2 641,000 $ |
| 50+ | 2 551,600 $ |
Informations produit
Aperçu du produit
42AG is a multifunction sound calibrator. It is a portable, battery-operated precision microphone calibrator. The calibrator can be used directly on 1" microphones. Adapters for calibrating 1/2" (factory mounted), 1/4" and 1/8" microphones are included. It can produce a sinusoidal signal of 250Hz or 1kHz at 94dB or 114dB. For documentation purposes, 42AG provides display of the environmental conditions: ambient air pressure, temperature. The sound is generated by a small loudspeaker integrated into the acoustic coupler. An internal reference microphone measures the level in the coupler and a feedback circuit automatically adjusts the level. Therefore, the calibration level is virtually independent of ambient conditions like temperature, atmospheric pressure, and humidity within the specified range of operation.
- Mono-color OLED graphical display – 128×64 (WxH)
- Temperature range from -10ºC to +50ºC or 14ºF to 122ºF
- Powered from two type LR03 alkaline batteries (AAA-size)
- Automatically switching off if battery voltage too low
- Size ( LxWxH ) is 97 x 51.5 x 41mm / 3.8 x 2.0 x 1.6"
Spécifications techniques
Sound
52mm
± 2°C
-10°C
-
95mm
41mm
125g
50°C
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit