Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantMULTICOMP PRO
Réf. FabricantMP700005Copie
Code Commande07AH2541
Gamme de produitMulticomp Pro Calibrators
Votre numéro de pièce
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantMP700005Copie
Code Commande07AH2541
Gamme de produitMulticomp Pro Calibrators
Fiche technique
Calibration TypeCurrent, Process Loop, Voltage
External Height193mm
External Width96mm
External Depth47mm
Accuracy± 0.02%
Weight410g
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMulticomp Pro Calibrators
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
Hand-held loop calibrator with stable performance and up to 0.02% high accuracy. Measures DC voltage/current and loop current, source/simulate DC current. Designed with auto stepping and ramping, the 25% stepping function can be used for fast linearity detection.
- Measures: DC voltage, DC current, 4-20mA loop current
- Output functions: DC current, analogue transmitter, 24V loop
- Provides 24V loop power to transmitter while conducting mA current measurement at the same time
- Automatic ramp for DC current output
- Manual stepping, automating stepping and ramping output
- Stores and recalls setup
- Supplied with PP3 battery
Applications
Test & Measurement, Calibration, Electronics Design, Instrumentation
Remarques
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS-accredited calibration. Visit our calibration page for more details.
Spécifications techniques
Calibration Type
Current, Process Loop, Voltage
External Width
96mm
Accuracy
± 0.02%
Operating Temperature Min
0°C
Product Range
Multicomp Pro Calibrators
External Height
193mm
External Depth
47mm
Weight
410g
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit