| Quantité | Prix |
|---|---|
| 1+ | 1 036,120 $ |
Informations produit
Aperçu du produit
CDS107 is a microprocessor based multi-purpose meter. The meter can be used as a benchtop or handheld meter to measure pH, ORP, conductivity, total dissolved solids, salt and temperature. Features include automatic temperature and altitude compensation with the ability to manually adjust the salinity compensation. Additionally the meter has auto shut-off to save battery life, a minimum/maximum function and data storage.
- Splashproof cover
- Large LCD display
- Stores up to data 150 points
- Simple to calibrate
Contenu
Meter, 9V batteries, AC adaptor, Conductivity probe, pH probe, Temperature probe, Cal solutions, Neck strap, Carrying case, Operator’s manual.
Spécifications techniques
0µS to 1999µS, 2mS to 100mS
2%
114mm
32mm
CDS107 Series
1ppm
Conductivity, ORP, pH, Salt, TDS, Temperature
76mm
260g
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit