| Quantité | Prix |
|---|---|
| 1+ | 1 981,000 $ |
| 5+ | 1 941,380 $ |
| 10+ | 1 901,760 $ |
| 25+ | 1 862,140 $ |
| 50+ | 1 822,520 $ |
Informations produit
Aperçu du produit
The OS-260 is an electronically controlled Resistance Box provides highly accurate and stable resistance values. It features user-friendly interface, resistances of up to 24MΩ, power of up to 1W and two banana-to-alligator cables for convenient connection. The ohmSOURCE still offers many advanced features to ensure that it is practical for both laboratory and field applications. The residual resistance of the ohmSOURCE is automatically included in the output resistance value. To conserve power, the ohmSOURCE automatically shuts-OFF after 4 minutes of inactivity. It can easily calibrate the ohmSOURCE with a high-precision ohmmeter.
- Keypad interface
- Quick-value keys
- Memory keys
- Large LCD display makes it easy to read the output
- USB interface via USB mini connector for control of ohmSOURCE and firmware updates
- Electrically isolated
- Four AAA alkaline batteries
Applications
Test & Measurement, Industrial, Hobby & Education
Spécifications techniques
Resistance
1ohm to 24Mohm
ohmSOURCE Series
-
0.5%
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit