2. Test & Measurement
                                                                                                3. Electrical & Electronic Testing
                                                                                                4. Partial Discharge Scanners - PD Scanners
                                                                                                Imprimer la page

                                                                                                MDP SCAN

                                                                                                Panel Discharge Scanner, 90 VAC to 264 VAC, 8 hr Backup, 2 hr Charging, Lemo, USB Type C, Bluetooth

                                                                                                MEGGER
                                                                                                MEGGER MDP SCAN
                                                                                                MEGGER MDP SCAN
                                                                                                MEGGER MDP SCAN
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantMEGGER
                                                                                                Réf. FabricantMDP SCAN
                                                                                                Code Commande81AH0417
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                Informations produit

                                                                                                MEGGER
                                                                                                FabricantMEGGER
                                                                                                Réf. FabricantMDP SCAN
                                                                                                Code Commande81AH0417
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Input Voltage Min90VAC
                                                                                                Input Voltage Max264VAC
                                                                                                Backup Time8hr
                                                                                                Charging Time2hr
                                                                                                Interface TypeBluetooth, Lemo, USB Type C
                                                                                                Kit ContentsMPD Scan Main Device, Parabolic RX, HFCT SC40 Sensor, Tester, Charger/USB Cable, Manual, S/w, Case
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Aperçu du produit

                                                                                                MPD SCAN is a handheld scanner for PD surveying in MV and HV plants. Defects in medium and high voltage systems not only require costly repairs, but can lead to failures of network sections with corresponding consequences. Therefore, it is in the interest of all network operators to recognize signs of impending defects as early as possible and to be able to take appropriate countermeasures in time. With the MPD Scan, Megger offers a lightweight, robust and portable PD scanner that can quickly inspect various types of equipment for partial discharge signals. The MPD Scan is used for the early detection of partial discharges emanating from defects in medium voltage switchgears and other electric equipment. For this purpose, the device has two internal sensors (TEV, airborne acoustic) and can also be operated with various types of external sensors.

                                                                                                • For fast verification of partial discharge activity in MV and HV plants
                                                                                                • „Universal application range due variety of sensors
                                                                                                • Integrated camera and QR code scanner
                                                                                                • Reporting via MeggerBook RE software

                                                                                                Contenu

                                                                                                MPD Scan main device, Parabolic receiver, HFCT SC40 sensor, Function tester, Charger + USB cable, Bluetooth® headphone, Transport case, USB Stick with operating manual and reporting software.

                                                                                                Spécifications techniques

                                                                                                Input Voltage Min

                                                                                                90VAC

                                                                                                Backup Time

                                                                                                8hr

                                                                                                Interface Type

                                                                                                Bluetooth, Lemo, USB Type C

                                                                                                Product Range

                                                                                                -

                                                                                                Input Voltage Max

                                                                                                264VAC

                                                                                                Charging Time

                                                                                                2hr

                                                                                                Kit Contents

                                                                                                MPD Scan Main Device, Parabolic RX, HFCT SC40 Sensor, Tester, Charger/USB Cable, Manual, S/w, Case

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (12-Jan-2017)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.