KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Electrical & Electronic Testing
                                                                                                4. Resistivity Meters
                                                                                                Imprimer la page

                                                                                                BK-30191

                                                                                                Ohmmeter, Probe, 0.1µohm to 3ohm, 0.1 µohm, 300 A, 230 mm

                                                                                                MEGGER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MEGGER BK-30191
                                                                                                FabricantMEGGER
                                                                                                Réf. FabricantBK-30191
                                                                                                Code Commande27AM9986
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 10 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+13 781,850 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                13 781,85 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MEGGER
                                                                                                FabricantMEGGER
                                                                                                Réf. FabricantBK-30191
                                                                                                Code Commande27AM9986
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Wire ConnectionProbe
                                                                                                Resistance Measurement Range0.1µohm to 3ohm
                                                                                                Resolution (ohm)0.1µohm
                                                                                                Test Current300A
                                                                                                Accuracy-
                                                                                                External Height230mm
                                                                                                External Width108mm
                                                                                                External Depth98.5mm
                                                                                                Weight1.15kg
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Aperçu du produit

                                                                                                BK-30191 is a MOM3 handheld micro-ohmmeter. The MOM3 is a handheld, high-current micro-ohmmeter designed with ease of use, versatility and safety in mind. Being rugged, lightweight and handheld makes the MOM3 very suitable for fieldwork. Using the included carrying strap it can be brought with confidence even to the hard to reach test objects. Its strong rubber body makes it extra durable should it accidentally be dropped. It is designed to enable a full day's work of testing without recharging the battery. It can store more than 2000 test values, and transfer test data via USB-C to a PC. The MOM3 uses two ultra-capacitors to generate the current output. Due to the low internal resistance, ultracapacitors are capable of instantaneous delivery of very high currents, in MOM3 up to 300A up to 2m. With ample energy stored in the ultracapacitors, it is possible to make multiple tests in very rapid sequence.

                                                                                                • Test current up to 300А
                                                                                                • Battery operated
                                                                                                • Auto range from 0.1μohm to 3000mohm
                                                                                                • IP54 rated
                                                                                                • Complies with IEEE and IEC standards
                                                                                                • Operating temperature range from -20°C to + 50°C (-4°F to + 122°F)
                                                                                                • Lightweight - 1.15kg
                                                                                                • 1.3m cable set

                                                                                                Contenu

                                                                                                Handheld micro-ohmmeter, Test cables with kelvin probes (current & sense), test cable with kelvin clamps (current and sense), Ground cable, Battery charger, USB-C to USB-C cable, Carrying strap, Soft carrying case.

                                                                                                Spécifications techniques

                                                                                                Wire Connection

                                                                                                Probe

                                                                                                Resolution (ohm)

                                                                                                0.1µohm

                                                                                                Accuracy

                                                                                                -

                                                                                                External Width

                                                                                                108mm

                                                                                                Weight

                                                                                                1.15kg

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Resistance Measurement Range

                                                                                                0.1µohm to 3ohm

                                                                                                Test Current

                                                                                                300A

                                                                                                External Height

                                                                                                230mm

                                                                                                External Depth

                                                                                                98.5mm

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (12-Jan-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit