2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Earth & Ground Resistance Testers
                                                                                                  Imprimer la page

                                                                                                  61-920

                                                                                                  Earth Ground Tester, Ground Resistance, Current, 0ohm to 1.2kohm, 2.4 kHz

                                                                                                  IDEAL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  IDEAL 61-920
                                                                                                  FabricantIDEAL
                                                                                                  Réf. Fabricant61-920
                                                                                                  Code Commande25M7468
                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+3 642,740 $
                                                                                                  3+3 504,400 $
                                                                                                  5+3 435,240 $
                                                                                                  10+3 366,070 $
                                                                                                  25+3 250,800 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  3 642,74 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  IDEAL
                                                                                                  FabricantIDEAL
                                                                                                  Réf. Fabricant61-920
                                                                                                  Code Commande25M7468
                                                                                                  Measuring FunctionsGround Resistance, Current
                                                                                                  Resistance Measurement Range0ohm to 1.2kohm
                                                                                                  Resistance Measurement Frequency2.4kHz
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Aperçu du produit

                                                                                                  61-920 is a digital clamp-on ground resistance tester. The instrument can measure the ground resistance by simply clamping around the ground conductor, ground rod or equipment ground conductor.

                                                                                                  • Measures leakage AC current up to 30AAC
                                                                                                  • Noise check function senses current on the ground electrode/ground wire and displays NOISE on LCD
                                                                                                  • True RMS feature accurately measures AC current even with distorted waveforms due to harmonics
                                                                                                  • Auto power-off feature
                                                                                                  • Data hold feature is used to capture and hold a reading in the LCD display
                                                                                                  • Continuity buzzer function provide audible warning to user when the measurement result is 10ohm/less
                                                                                                  • Backlight feature illuminates the display for working in dimly lit areas
                                                                                                  • Memory save feature records and displays the measurement result
                                                                                                  • Complies with IEC61010-1: 2001 (CATIV 300V pollution degree 2), IEC61010-2-032:2002 safety standards
                                                                                                  • This instrument is protected by double or reinforced insulation

                                                                                                  Contenu

                                                                                                  Ground resistance clamp meter, 4 x AA battery, Instruction manual, Resistor for operation check, Hard case.

                                                                                                  Spécifications techniques

                                                                                                  Measuring Functions

                                                                                                  Ground Resistance, Current

                                                                                                  Resistance Measurement Frequency

                                                                                                  2.4kHz

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Resistance Measurement Range

                                                                                                  0ohm to 1.2kohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (08-Jul-2021)