KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Earth & Ground Resistance Testers
                                                                                                Imprimer la page

                                                                                                61-920

                                                                                                Earth Ground Tester, Ground Resistance, Current, 0ohm to 1.2kohm, 2.4 kHz

                                                                                                IDEAL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                IDEAL 61-920
                                                                                                FabricantIDEAL
                                                                                                Réf. Fabricant61-920
                                                                                                Code Commande25M7468
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+3 876,700 $
                                                                                                3+3 729,490 $
                                                                                                5+3 655,870 $
                                                                                                10+3 582,270 $
                                                                                                25+3 459,590 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3 876,70 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                IDEAL
                                                                                                FabricantIDEAL
                                                                                                Réf. Fabricant61-920
                                                                                                Code Commande25M7468
                                                                                                Measuring FunctionsGround Resistance, Current
                                                                                                Resistance Measurement Range0ohm to 1.2kohm
                                                                                                Resistance Measurement Frequency2.4kHz
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                61-920 is a digital clamp-on ground resistance tester. The instrument can measure the ground resistance by simply clamping around the ground conductor, ground rod or equipment ground conductor.

                                                                                                • Measures leakage AC current up to 30AAC
                                                                                                • Noise check function senses current on the ground electrode/ground wire and displays NOISE on LCD
                                                                                                • True RMS feature accurately measures AC current even with distorted waveforms due to harmonics
                                                                                                • Auto power-off feature
                                                                                                • Data hold feature is used to capture and hold a reading in the LCD display
                                                                                                • Continuity buzzer function provide audible warning to user when the measurement result is 10ohm/less
                                                                                                • Backlight feature illuminates the display for working in dimly lit areas
                                                                                                • Memory save feature records and displays the measurement result
                                                                                                • Complies with IEC61010-1: 2001 (CATIV 300V pollution degree 2), IEC61010-2-032:2002 safety standards
                                                                                                • This instrument is protected by double or reinforced insulation

                                                                                                Contenu

                                                                                                Ground resistance clamp meter, 4 x AA battery, Instruction manual, Resistor for operation check, Hard case.

                                                                                                Spécifications techniques

                                                                                                Measuring Functions

                                                                                                Ground Resistance, Current

                                                                                                Resistance Measurement Frequency

                                                                                                2.4kHz

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Resistance Measurement Range

                                                                                                0ohm to 1.2kohm

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Manufacturer Catalogue EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit