KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Electrical Installation Kits
                                                                                                Imprimer la page

                                                                                                PV48

                                                                                                Electrical Installation Kit, Solar Panel Tester, I-V Curve Tracer

                                                                                                FLIR
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FabricantFLIR
                                                                                                Réf. FabricantPV48
                                                                                                Code Commande26AM8045
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+271,880 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                271,88 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FLIR
                                                                                                FabricantFLIR
                                                                                                Réf. FabricantPV48
                                                                                                Code Commande26AM8045
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Primary Product 1Solar Panel Tester
                                                                                                Primary Product 2I-V Curve Tracer
                                                                                                Kit ContentsSolar Panel Tester and I-V Curve Tracer, Alligator Clips, MC4 PV Plugs, Battery, Manual, Pouch
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                PV48 is a solar panel tester and I-V curve tracer with temperature measurements. It is a highly efficient tool designed to verifying the maximum power and performance of solar panels. It quickly measures essential parameters such as maximum power, voltage, current, open circuit voltage (VOC), short circuit current (ISC), and ambient temperature. The I-V curve tracer facilitates intuitive and visual analysis of up to 800W per panel, ensuring optimal solar panel performance. Equipped with a built-in lithium battery, the FLIR PV48 supports full-day operation, while its high-contrast, large LCD screen remains easily readable even in direct sunlight. The included MC4 PV plugs and clips make diagnosing and troubleshooting solar panels straightforward and efficient.

                                                                                                • Instantly measures maximum power, temperature, and I-V curve
                                                                                                • Provides graphical data analysis with I-V curve up to 800W per panel
                                                                                                • Diagnoses and troubleshoots solar panels with included MC4 PV plugs and clips
                                                                                                • High-contrast, large LCD display is easy to read in direct sunlight
                                                                                                • Powered by a built-in lithium battery
                                                                                                • Dimension is 5.97" x 2.85" x 1.50"

                                                                                                Contenu

                                                                                                PV48, Carrying pouch, CAT III-300V double-molded alligator clips, CAT III-300V MC4 PV plugs, 1 × 3.7V li-ion battery, User manual.

                                                                                                Spécifications techniques

                                                                                                Primary Product 1

                                                                                                Solar Panel Tester

                                                                                                Kit Contents

                                                                                                Solar Panel Tester and I-V Curve Tracer, Alligator Clips, MC4 PV Plugs, Battery, Manual, Pouch

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Primary Product 2

                                                                                                I-V Curve Tracer

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (17-Dec-2015)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit