2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. EVSE Testing Adapters
                                                                                                  Imprimer la page

                                                                                                  FLK-FEV150/BASIC

                                                                                                  EV Charging Station Analyzer, FEV150, 10% to 85% RH, Non-Condensing, 3W, 3km, US

                                                                                                  FLUKE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FLUKE FLK-FEV150/BASIC
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLK-FEV150/BASIC
                                                                                                  Code Commande03AM1744
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+3 613,990 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  3 613,99 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  FLUKE
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLK-FEV150/BASIC
                                                                                                  Code Commande03AM1744
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  EV ConnectorSAE J1772 Type 1 Socket
                                                                                                  Internal Power Consumption Max3W
                                                                                                  Operating Humidity Range10% to 85% RH, Non-Condensing
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Operating Altitude Max3km
                                                                                                  IP RatingIP40
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Aperçu du produit

                                                                                                  FLK-FEV150/BASIC is an electric vehicle charging station EVSE test adapter. It is used for performing PE (protective) earth pre-test to ensure no dangerous voltage is present, visual inspection, GFCI trip test, nominal voltage checks, auto control pilot (CP) test with waveform analysis, error testing, proximity pilot tests, manual control pilot and advanced GFCI test. This all-in-one tool tests the safety and functionality of AC electric vehicle charging stations efficiently and safely. Applications include safety testing of charging stations, performance testing of charging stations and troubleshooting/repair of charging stations.

                                                                                                  • Test the safety and functionality of AC electrical vehicle charging stations with all-in-one tool
                                                                                                  • Color LCD display
                                                                                                  • Auto control pilot simulates charging states with on-screen feedback of results & waveform analysis
                                                                                                  • Compliant with J1772 standards
                                                                                                  • 250V, 1A maximum input, 3W maximum internal power consumption
                                                                                                  • Operating temperature range from -10°C to 40°C (14°F to 104°F)
                                                                                                  • IEC 61010-1: pollution degree 2, IEC 61010-2-030, CAT II 300V, protection class II safety standards
                                                                                                  • Dimension (H × W × D) is a 10.354inch x 4.842inch x 2.480inch (without the TY1)
                                                                                                  • IP40 rated
                                                                                                  • Powered by 4 x AA/IEC LR6 alkaline or IEC HR6 NiMH battery

                                                                                                  Spécifications techniques

                                                                                                  EV Connector

                                                                                                  SAE J1772 Type 1 Socket

                                                                                                  Operating Humidity Range

                                                                                                  10% to 85% RH, Non-Condensing

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  IP Rating

                                                                                                  IP40

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Internal Power Consumption Max

                                                                                                  3W

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Operating Altitude Max

                                                                                                  3km

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits de remplacement pour FLK-FEV150/BASIC

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (15-Jun-2015)