| Quantité | Prix |
|---|---|
| 1+ | 1 747,190 $ |
Informations produit
Aperçu du produit
FEV100 adapter kit tests the function and safety of AC charging stations Level 2 (208VAC or 240VAC) and Level 1 (120VAC). With this adapter, charging stations are tested in accordance with SAE J1772. The adapter imitates a car and opens up a charging cycle (activate voltage/ current output). Use additional test and measurement equipment, such as but not limited to: Multimeters, Clamps, Insulation testers or Multifunction Testers, to test a charging station. In addition, the adapter has a built-in quick safety test that does not require separate equipment.
- Integrates into Fluke portfolio of test and measurement tools
- 2W maximum power consumption
- CAT II 250V measurement category
- Dimension (H × W × D) approximately 8.66 x 4.33 x 1.77in (220 x 110 × 45mm) without cable assembly
- IP54 rated
Contenu
1 x FLK-FEV100/BASIC test adapter, 1 x FLK-FEV-COM/TY1 type 1 connector & cable, 1 x soft carrying case, 1 x users manual.
Spécifications techniques
SAE J1772 Type 1 Socket
10% to 85% RH, Non-Condensing
40°C
IP54
No SVHC (15-Jun-2015)
2W
-20°C
2m
-
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit