Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantMEGGER
Réf. Fabricant220015
Code Commande64K3429
Fiche technique
Insulation Tester Type-
Insulation Testing Voltage7.5kV, 15kV
Insulation Testing Resistance-
Operating Temperature Min-17.7°C
Operating Temperature Max50°C
External Height305mm
External Width520mm
External Depth330mm
Weight16kg
Product Range-
Aperçu du produit
- 15KVDC dielectric test set
- Continuously variable test voltage with zero-start safety interlock
- Leakage current measurement as low as 0.1mA
- Fast charging of high-capacitance samples
- Current guard circuit for highly accurate measurements
- Rugged field construction
- Compact and portable
- Air insulated, uses no oil
- Voltage (maximum)is 0KVDC to 15KVdc, negative with respect to ground
- Current (maximum): 5 mA for 12 minutes; 2mA continuous
Contenu
15KVDC dielectric test set (220015), Ground connection cable, 10 ft. / 3 m (4702), Power cord (17032), KV/Mohm test record graph paper, 100-sheet pad (220000), Instruction manual.
Spécifications techniques
Insulation Tester Type
-
Insulation Testing Resistance
-
Operating Temperature Max
50°C
External Width
520mm
Weight
16kg
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
7.5kV, 15kV
Operating Temperature Min
-17.7°C
External Height
305mm
External Depth
330mm
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (12-Jan-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit