Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 631,050 $ |
Informations produit
Aperçu du produit
The Fluke 9040 is effective for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems. The Fluke 9040 is a rotary field indicator and can provide clear indication of the 3 phase via an LCD display and the phase rotation direction to determine correct connections. It allows rapid determination of phase sequence and has a voltage (up to 700 V) and frequency range suitable for commercial and industrial applications. The included test probes have a variable clamping range for safe contact, especially in industrial sockets.
- 3 phase indication
- Indication of phase rotation
- Clear LCD display
- No battery required
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contenu
3 self-retaining test probes (black), alligator clip, user manual.
Spécifications techniques
15Hz to 400Hz
0°C
124mm
27mm
-
40V to 700V
40°C
61mm
200g
No SVHC (15-Jun-2015)
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit