Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 409,260 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
409,26 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTRIPLETT
Réf. FabricantGSM215Copie
Code Commande81AK3369
Fiche technique
Operating Temperature Min-10°C
Operating Temperature Max50°C
Relative Humidity Range0% to 100%
Air Velocity Range-
CO2 Range0ppm to 5000ppm
Product Range-
SVHCTo Be Advised
Aperçu du produit
GSM215 is a CO2 air quality monitor. This versatile tool, ideal for homes, offices, schools, malls, fitness centers, and other public areas, provides simultaneous readings of CO2, temperature, and relative humidity, thanks to its advanced NDIR sensor. Its dual-mode design allows for both desktop and wall-mount use, while the EBTN display enhances visibility. A dynamic 3-color light bar reacts to CO2 concentration changes, giving you instant insights. Powering the device is a built-in rechargeable battery, conveniently charged via USB sources.
- Measures Carbon Dioxide (CO2) range from 0 to 5000ppm with ±75ppm ±5% of reading accuracy
- Measures air temperature range from 14 to 122°F(-10 to 50°C), relative humidity range from 0 to 100%
- Choose between Fahrenheit and Celsius as per preference
- Alerts when battery needs to be recharged to ensure uninterrupted use
- Dimension is 4 x 2.5 x 1.5"
Contenu
CO2 air quality monitor, USB charging cable.
Spécifications techniques
Operating Temperature Min
-10°C
Relative Humidity Range
0% to 100%
CO2 Range
0ppm to 5000ppm
SVHC
To Be Advised
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit