Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 53 929,200 $ |
| 5+ | 52 850,610 $ |
| 10+ | 51 772,040 $ |
| 25+ | 50 693,450 $ |
| 50+ | 49 614,870 $ |
Informations produit
Aperçu du produit
iQ-200 is a compact, portable, and versatile thermal measurement system that enables users to simultaneously or individually measure all required thermal parameters, providing multiple channels of temperature, velocity, and pressure within one device. By eliminating the need for multiple systems or additional software to synchronize data collection, it simplifies testing and reduces complexity. The system comes with IQstage™, a unique LabVIEW™-based operating software that prevents data collection errors caused by time lapses or transience when using multiple systems, making it an efficient solution to minimize lab clutter and perform measurements wherever required.
- 12 thermocouple ports supporting J and K types, with a range of -40 to 750°C
- 16 thermistor ports (also used for velocity measurement) with a range of -10 to 85°C
- 16 hot wire anemometer ports supporting ATS single sensor velocity measurement technology
- Supports ATS unique, patented candle stick sensor
- Velocity range: 0–6m/s (1200ft/min), extendable to 0–50m/s (10,000ft/min) with calibration
- 4 ports supporting differential/absolute pressure measurements with a range of 0-1,035pa (0-0.15psi)
- 110V or 220V voltage input
- Overall dimension is (D x W x H) 17” x 13.3” x 5”
Spécifications techniques
0m/s to 50m/s
-40°C
-
340mm
-
-
750°C
126mm
430mm
No SVHC (12-Jan-2017)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit