2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Air / Gas Analysis
                                                                                                5. Anemometers and Airflow Meters
                                                                                                Imprimer la page

                                                                                                471B-1

                                                                                                Anemometer, 0.23m/s to 30m/s, -29 °C, 100 °C, 156.92 mm

                                                                                                DWYER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DWYER 471B-1
                                                                                                FabricantDWYER
                                                                                                Réf. Fabricant471B-1
                                                                                                Code Commande82AK9405
                                                                                                Gamme de produit471B Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+985,240 $
                                                                                                5+935,970 $
                                                                                                10+886,710 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                985,24 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DWYER
                                                                                                FabricantDWYER
                                                                                                Réf. Fabricant471B-1
                                                                                                Code Commande82AK9405
                                                                                                Gamme de produit471B Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Air Velocity Range0.23m/s to 30m/s
                                                                                                Beaufort Force-
                                                                                                Operating Temperature Min-29°C
                                                                                                Operating Temperature Max100°C
                                                                                                Relative Humidity Range-
                                                                                                External Height156.92mm
                                                                                                External Width71.59mm
                                                                                                External Depth23mm
                                                                                                Product Range471B Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                471B-1 is a thermo-anemometer test instrument. It is a versatile dual function unit that quickly and easily measures air velocity or volumetric flow as well as air temperature simultaneously in imperial or metric units. A stainless steel probe is included, which has a comfortable hand grip and etched insertion depth marks. The extruded aluminum housing fully protects electronics, yet is lightweight and comfortable to hold. Typical applications include duct traverses, HVAC inspections and testing and balancing.

                                                                                                • Measures air velocity range from 45 to 6000FPM, volumetric air flow range from 19,999
                                                                                                • Measures temperature range from -40 to 212°F (-40 to 100°C)
                                                                                                • 4.5 digit LCD display
                                                                                                • Visible in any condition due to high contrast and backlit LCD display
                                                                                                • Able to store up to 99 readings
                                                                                                • Probe sensors are protected by the integral sliding cover
                                                                                                • Built-in volumetric air flow calculations
                                                                                                • Probe length of 8˝ insertion
                                                                                                • Cable length of 28˝ (71 cm) retracted, 6ft (183cm) extended

                                                                                                Contenu

                                                                                                Digital thermo anemometer, 9V battery, Sensing probe, Wrist strap, Hard carrying case, Instructions.

                                                                                                Remarques

                                                                                                Compatible with Dwyer RP1 thermo-hygrometer and VP1 100 mm vane thermoanemometer probes (sold separately).

                                                                                                Spécifications techniques

                                                                                                Air Velocity Range

                                                                                                0.23m/s to 30m/s

                                                                                                Operating Temperature Min

                                                                                                -29°C

                                                                                                Relative Humidity Range

                                                                                                -

                                                                                                External Width

                                                                                                71.59mm

                                                                                                Product Range

                                                                                                471B Series

                                                                                                Beaufort Force

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                100°C

                                                                                                External Height

                                                                                                156.92mm

                                                                                                External Depth

                                                                                                23mm

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit