| Quantité | Prix |
|---|---|
| 1+ | 9 988,530 $ |
Informations produit
Aperçu du produit
Underground utilities locator kit. Multiple tracing modes allows to locate and trace energized and de-energized utilities in a variety of applications. The intuitive transmitter automatically chooses the correct locating function based on the connected accessory and includes selectable 8/33KHz frequencies. The receiver's high-contrast display allows for clear viewing in full sunlight and features an automatic backlight for shaded and dark areas.
- Semi-automatic gain control
- Depth measurement up to 20ft
- Rated CAT IV 600V ensuring safety when working with energized cables
- Rugged, durable construction water and dust resistant to IP54 and drop proof to 3.28ft (1m)
- Use the signal clamp to induce a signal without making electrical contact
Applications
Test & Measurement
Contenu
UAT-600-R receiver, UAT-600-T transmitter, CC-UAT-600 carrying case, TL-UAT-600 test leads kit (black test lead with detachable black alligator clip, red test lead with permanently attached red alligator clip, ground stake), 2 x FP-UAT-600 replacement fuses, 6 x AA batteries, 8 x D batteries, User manual, Quick reference guide, SC-600 signal clamp.
Spécifications techniques
Cable
-
-
UAT-600 Series
6m
-
30.4lb
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit