2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Humidity & Moisture
                                                                                                  5. Humidity Meters / Hygrometers
                                                                                                  Imprimer la page

                                                                                                  RH600

                                                                                                  Humidity Meter, 0% to 100% Relative Humidity, 2 %, 0.01 °C, 192 mm, 77 mm, 40 mm

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EXTECH INSTRUMENTS RH600
                                                                                                  FabricantEXTECH INSTRUMENTS
                                                                                                  Réf. FabricantRH600
                                                                                                  Code Commande51AK1893
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+2 299,370 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2 299,37 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  FabricantEXTECH INSTRUMENTS
                                                                                                  Réf. FabricantRH600
                                                                                                  Code Commande51AK1893
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Humidity Range0% to 100% Relative Humidity
                                                                                                  Accuracy2%
                                                                                                  Resolution (°C)0.01°C
                                                                                                  External Height192mm
                                                                                                  External Width77mm
                                                                                                  External Depth40mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  RH600 is a dew point meter accurately measures and datalogs dew point levels in compressed air systems. This high-precision meter can help manufacturing professionals protect product quality while avoiding damaged pneumatic equipment, corrosion, and problems in cylinder and valve systems. Featuring a color graphical display, the RH600 provides clear, stable readings, allowing you to measure dew point temperature down to -50°C (-58°F) in max ambient pressure of 20 bar. Set high/low audible and visible alarms for temperature, relative humidity, and dew point thresholds. You can also easily log and transfer recorded data to a PC in CSV format to create inspection reports fast.

                                                                                                  • Precisely measure dew point as low as -50°C (-58°F) under ambient pressure up to 20 bar
                                                                                                  • Take reliable readings using the sensor purge/ purification feature
                                                                                                  • Directly insert the probe sensor into the compressed air system through a G1/2” thread
                                                                                                  • Measure low humidity (RH <lt/>5%) with high accuracy (±0.025%)
                                                                                                  • Easily monitor dew point on the color graphical display with a menu-based user interface
                                                                                                  • Log and transfer up to 32,000 data sets to a computer (in CSV format) using USB cable
                                                                                                  • Program high/low set points for temperature, relative humidity, dew point with visual, audible alarm
                                                                                                  • 32,000 data sets with time stamps
                                                                                                  • Powered by 3.7 V Rechargeable Li-Ion battery (included)

                                                                                                  Contenu

                                                                                                  Dew point meter, RH601 dew point probe, AC adapter, Micro USB to USB-A cable, 3.7 V Li-ion battery, Hard case.

                                                                                                  Spécifications techniques

                                                                                                  Humidity Range

                                                                                                  0% to 100% Relative Humidity

                                                                                                  Resolution (°C)

                                                                                                  0.01°C

                                                                                                  External Width

                                                                                                  77mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  External Height

                                                                                                  192mm

                                                                                                  External Depth

                                                                                                  40mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised