2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Humidity & Moisture
                                                                                                  5. Moisture Meters
                                                                                                  Imprimer la page

                                                                                                  MO257

                                                                                                  Moisture Meter, 0% to 100%, 0.1 %, 4 °C, 43 °C, 235 mm, 28 mm

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EXTECH INSTRUMENTS MO257
                                                                                                  FabricantEXTECH INSTRUMENTS
                                                                                                  Réf. FabricantMO257
                                                                                                  Code Commande73R7831
                                                                                                  Egalement appeléGTIN UPC EAN: 793950472576
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 2 semaine(s)

                                                                                                  Informations produit

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  FabricantEXTECH INSTRUMENTS
                                                                                                  Réf. FabricantMO257
                                                                                                  Code Commande73R7831
                                                                                                  Egalement appeléGTIN UPC EAN: 793950472576
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Moisture Content0% to 100%
                                                                                                  Resolution %0.1%
                                                                                                  Operating Temperature Min4°C
                                                                                                  Operating Temperature Max43°C
                                                                                                  External Height235mm
                                                                                                  External Depth28mm
                                                                                                  External Width63mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  Non invasive moisture content measurements in wood/building materials.

                                                                                                  • Relative pinless moisture reading for non-invasive measurement from 0.0 to 100.0 with 0.1 resolution
                                                                                                  • Multifunction backlit triple LCD display
                                                                                                  • Pinless measurement depth from 20 to 40mm below the surface
                                                                                                  • High frequency sensing technology
                                                                                                  • Automatic data hold
                                                                                                  • Two adjustable alarm levels with audible beeper and visual (flashing ‘RISK’ or ‘WET’) indicators
                                                                                                  • Automatic calibration (in dry air) when meter is powered on
                                                                                                  • Low battery indication, Auto Power off

                                                                                                  Contenu

                                                                                                  Meter, 3x AA batteries & pouch case.

                                                                                                  Spécifications techniques

                                                                                                  Moisture Content

                                                                                                  0% to 100%

                                                                                                  Operating Temperature Min

                                                                                                  4°C

                                                                                                  External Height

                                                                                                  235mm

                                                                                                  External Width

                                                                                                  63mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resolution %

                                                                                                  0.1%

                                                                                                  Operating Temperature Max

                                                                                                  43°C

                                                                                                  External Depth

                                                                                                  28mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised