Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantEXTECH INSTRUMENTS
Réf. FabricantOYSTER-10
Code Commande27K8824
Gamme de produitOyster Series
Egalement appeléGTIN UPC EAN: 793950050118
Fiche technique
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantEXTECH INSTRUMENTS
Réf. FabricantOYSTER-10
Code Commande27K8824
Gamme de produitOyster Series
Egalement appeléGTIN UPC EAN: 793950050118
Fiche technique
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.02
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeOyster Series
SVHCTo Be Advised
Aperçu du produit
Oyster™ Series pH/mV/Temperature Meter, Exclusive Oyster Design Can be used in the lab or in the field
- Large LCD built into adjustable “flip-up” cover displays pH or mV and Temperature simultaneously
- Microprocessor based with splash proof housing
- Rugged design for handheld or benchtop use; neckstrap for “hands-free” operation
- Accurate to 0.02pH, 2mV, 0.8°F/0.5°C and resolution of 0.01pH, 1mV and 0.1°
- Memory function stores and recalls 25 labelled readings
- Min/Max storage and recall
- Audible beeper to alert user when function is completed
- Low Battery indicator and Auto Shut off after 10 minutes of non use
- 5 point buffer recognition (1.68, 4.00, 7.00, 10.00, 12.45) with adjustable buffer values
- Automatic or Manual temperature compensation
Applications
Test & Measurement
Contenu
Includes meter, neckstrap and 9V battery
Spécifications techniques
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.02
Operating Temperature Min
0°C
Product Range
Oyster Series
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
100°C
SVHC
To Be Advised
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit