| Quantité | Prix |
|---|---|
| 1+ | 613,370 $ |
Aperçu du produit
HHP91 is an economic wet or dry manometer for automotive, HVAC, laboratories, and general industrial applications. The unit comes complete with a built-in sensor with dual inputs for guage or differential measurements. It is compatible with air or non-corrosive and non-ionized gases and liquids. Either port measures the full range. P1 is positive with increasing pressure, P2 is negative with increasing pressure. Eight selectable pressure ranges make this instrument compatible with all measuring systems. The readings are easy to read, displayed in large 15 mm (0.6") high digits.
- 8 user-selectable units: psi, mbar, kg/cm2, mmHg, inHg, mH2O, inH2O, atm
- Measures up to ±2000mbar (±29psi)
- Auto shut-off function prolongs battery life
- Built-in tilt stand
- Stores minimum and maximum readings with pushbutton recall
- Compatible with air or non-corrosive and non-ionized gases and liquids
Contenu
Manometer, 2 quick-disconnect tube fittings, 9V battery, Hard carrying case, Operator’s manual.
Spécifications techniques
-29psi to 29psi
2%
0°C
-
0.5
-
50°C
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit