Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 503,300 $ |
Informations produit
Aperçu du produit
DT-207LR is a digital handheld tachometer. It incorporates laser technology yet retains the hallmark rugged construction and reliable quality components; it offers incredible value and versatility as it performs non-contact and contact applications via the included contact adapter. It features a field-upgradeable contact adapter for linear rate measure, conveniently allowing both non-contact and contact measurements. It comes standard with a NIST traceable calibration certificate.
- Sophisticated laser beam detection, exceptional accuracy, length and rate functions
- Hardy aluminum construction, 5 digit 0.4" (10mm) high LED display
- Expansive 10 test memory capacity (selectable to 5 minutes or more)
- Safely allows RPM detection in hard- to-reach or dangerous areas
- Assures reliable measurement results, offers expanded measurement capabilities
- 9 selections allow optimum versatility, covers a wide range of applications
- Assures maintenance-free performance for many years, numbers are easily readable
- Stores last/min/max readings for thorough equipment/process inspection
- Advanced power management for longer operating times/increased productivity
- Dimension: 6.6" L x 2.4" W x 1.8" H, 0°C to 45°C operating temperature range
Contenu
Tachometer, Reflective tape, 2 cone adapters, Funnel adapter, 3-1/2" extension shaft, Carrying case, NIST certificate, Wheel (6" cir.), Contact adapter.
Spécifications techniques
6RPM to 99999RPM
0.006%
-
6.6"
45°C
To Be Advised
1.8"
2.4"
20ft
0°C
-
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit