Quantité | Prix |
---|---|
1+ | 5 889,380 $ |
5+ | 5 648,280 $ |
10+ | 5 544,960 $ |
25+ | 5 441,650 $ |
50+ | 5 234,990 $ |
Informations produit
Aperçu du produit
The 060-SQF41197-01 is a Low Range Torque Watch Gauge accurately measures very low torque. Three miniature adapter chucks allow simple coupling to the device being measured. To minimize friction, a calibrated spring, shaft and pointer assembly are mounted in jewelled bearings. The unit can measure torque in either a clockwise or counter clockwise direction. A stainless steel internal rotation stop helps prevent damage from over-torque up to three times the normal range.
- Dial indication (standard)
- Overload protection
Applications
Test & Measurement, Industrial, Sensing & Instrumentation, Automation & Process Control
Avertissements
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Spécifications techniques
10N-mm to 140N-mm
10%
No SVHC (07-Jul-2017)
0.01in-oz to 0.1in-oz
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit