Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
Informations produit
FabricantMOUNTZ
Réf. Fabricant70532
Code Commande49AC7619
Fiche technique
Torque Range N-m54.4N-m to 272N-m
Torque Range ft-lb40ft-lb to 200ft-lb
Accuracy %1%
Product Range-
SVHCNo SVHC (07-Nov-2024)
Aperçu du produit
Torque wrench tester/validator designed for testing and calibrating torque wrenches. It performs daily or weekly verification tests to confirm wrenches are operating at proper torque setting. Features Go/No Go LED that illuminates when high or low tolerance setting is achieved or out of tolerance.
- Clockwise direction only
- Peak, first peak and track three operation modes
- lbf.ft, N.m, kgf.m 3 units of torque measurements
- Small and light weight
- Easy to use menu structure
- LCD display
- Built-in mounting plate provides flexibility for mounting options
- Menu prompting calibration process
Applications
Test & Measurement
Contenu
Torque wrench tester (validator), 9V Li-ion rechargeable battery and universal charger (100-240VAC).
Spécifications techniques
Torque Range N-m
54.4N-m to 272N-m
Accuracy %
1%
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
40ft-lb to 200ft-lb
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (07-Nov-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit