Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix |
---|---|
1+ | 2 332,000 $ |
Informations produit
Aperçu du produit
789117-01 is a cDAQ‑9177 8‑slot, USB type-C CompactDAQ chassis. The cDAQ‑9177 provides USB Type-C connectivity for small, portable sensor measurement systems. This chassis features the plug‑and‑play functionality of USB to connect sensor and electrical measurements. With the cDAQ‑9177, you can control the timing, synchronization, and data transfer between C Series I/O modules and an external host. You also can use this chassis with a combination of C Series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. Additionally, the cDAQ‑9177 features four 32‑bit general-purpose counters and timers. With multiple timing engines, you can run four hardware-timed operations simultaneously, with three independent rates for analog input.
Spécifications techniques
NI CompactDAQ Systems
USB 3.0
cDAQ-9177
8
-
To Be Advised
Documents techniques (2)
Produits de remplacement pour 789117-01
6 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit