Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 120,000 $ |
Informations produit
Aperçu du produit
789117-01 is a cDAQ‑9177 8‑slot, USB type-C CompactDAQ chassis. The cDAQ‑9177 provides USB Type-C connectivity for small, portable sensor measurement systems. This chassis features the plug‑and‑play functionality of USB to connect the sensor and electrical measurements. With the cDAQ‑9177, users can control the timing, synchronization, and data transfer between C Series I/O modules and an external host. Users can also use this chassis with a combination of C series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. Additionally, the cDAQ‑9177 features four 32‑bit general-purpose counters and timers. With multiple timing engines, users can run four hardware-timed operations simultaneously, with three independent rates for analog input. The cDAQ-9177 includes a desktop power supply, but requires a regional power cord.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Spécifications techniques
NI CompactDAQ Systems
USB 3.0
cDAQ-9177
8
-
To Be Advised
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit