Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 3 405,000 $ |
Informations produit
Aperçu du produit
779526-01 is a NI-9206 ±10V, 250kS/s, 16-bit, 32-channel, 600V DC isolation C series voltage input module. It performs differential analogue input with four programmable input ranges. The module provides up to 600V DC (400V DC in Europe) channel-to-earth ground isolation, making the module ideal for accurately monitoring large fuel cell and battery stacks. By referencing the module common (COM) to the middle of the NI-9206 bank, you can measure 16 consecutive cells and remain within 10V of the module COM.
- Spring terminal front connection type
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Spécifications techniques
C Series Voltage Input Module
16bit
-
-200mV to 200mV, -1V to 1V, -5V to 5V, -10V to 10V
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
250kSPS
32Channels
-
-40°C to +70°C
NI-9206
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit