2. Test & Measurement
                      3. Modular Test Systems
                      4. Frame Grabber Modules
                      Imprimer la page

                      151751-01

                      Frame Grabber Device, Reconfigurable, PCIe-1473, Camera Link, Board Only

                      NI / EMERSON 151751-01
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant151751-01
                      Code Commande13AJ3217
                      Gamme de produitPCIe-1473
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 11 semaine(s)

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant151751-01
                      Code Commande13AJ3217
                      Gamme de produitPCIe-1473
                      Fiche technique

                      Data Sheet

                      Product TypeFrame Grabber Reconfigurable Device
                      Interface TypeCamera Link
                      Bus Connector TypePCI Express
                      No. of Cameras Supported-
                      FPGA Family-
                      For Use WithNI Machine Vision Products
                      Product RangePCIe-1473
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      The PCIe-1473 works well for deployment systems and features a user-programmable FPGA for on-board image processing. Placed directly in the image path, FPGAs can acquire and process images with closed-loop control without CPU intervention. This technology is also suitable for high-throughput system architectures to preprocess image data on the FPGA and then send the data to the CPU for further processing and decision-making. The PCIe-1473 also supports Power over Camera Link (PoCL), which you can use to power cameras through PoCL-enabled cables.

                      Spécifications techniques

                      Product Type

                      Frame Grabber Reconfigurable Device

                      Bus Connector Type

                      PCI Express

                      FPGA Family

                      -

                      Product Range

                      PCIe-1473

                      Interface Type

                      Camera Link

                      No. of Cameras Supported

                      -

                      For Use With

                      NI Machine Vision Products

                      SVHC

                      No SVHC (08-Jul-2021)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)
                      Télécharger le certificat de conformité du produit