2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Analog I/O Modules
                                                                                                Imprimer la page

                                                                                                778998-01

                                                                                                Analog Output Module, PXI-6723, 800 MSPS, 13 bit, 32 Output, PXI Controller

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 778998-01
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant778998-01
                                                                                                Code Commande13AJ3813
                                                                                                Gamme de produitPXI-6723
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 10 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+5 826,600 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                5 826,60 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant778998-01
                                                                                                Code Commande13AJ3813
                                                                                                Gamme de produitPXI-6723
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product TypeAnalog Output Module
                                                                                                Sampling Rate800MSPS
                                                                                                Resolution13bit
                                                                                                No. of Input Channels-
                                                                                                No. of Output Channels32Channels
                                                                                                No. of I/O's-
                                                                                                Supply Voltage Range-
                                                                                                Operating Temperature Range0°C to +50°C
                                                                                                For Use WithNI PXI Controllers
                                                                                                Product RangePXI-6723
                                                                                                SVHCLead

                                                                                                Aperçu du produit

                                                                                                778998-01 is a PXI-6723 analogue output module. It delivers low-cost, high-density analogue outputs to meet a wide range of applications, such as stimulus-response, signal simulation, waveform generation, and actuator stimulation. In addition, the device provides eight 5V TTL/CMOS digital I/O lines; two 24-bit, 20 MHz counter/timers; and digital triggering and external clocking capabilities. The PXI-6723 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.

                                                                                                • 13bit resolution
                                                                                                • 32 voltage analogue output channels
                                                                                                • 800kS/s maximum update rate
                                                                                                • Analog output voltage range: -10V to 10V
                                                                                                • 2,047 samples FIFO buffer size, 3 DMA channels
                                                                                                • Double-buffered, voltage DAC
                                                                                                • Low output impedance of 0.1ohm maximum and an output current drive of ±5mA maximum

                                                                                                Spécifications techniques

                                                                                                Product Type

                                                                                                Analog Output Module

                                                                                                Resolution

                                                                                                13bit

                                                                                                No. of Output Channels

                                                                                                32Channels

                                                                                                Supply Voltage Range

                                                                                                -

                                                                                                For Use With

                                                                                                NI PXI Controllers

                                                                                                SVHC

                                                                                                Lead

                                                                                                Sampling Rate

                                                                                                800MSPS

                                                                                                No. of Input Channels

                                                                                                -

                                                                                                No. of I/O's

                                                                                                -

                                                                                                Operating Temperature Range

                                                                                                0°C to +50°C

                                                                                                Product Range

                                                                                                PXI-6723

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                6 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Lead
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit