Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 5 265,000 $ |
Informations produit
Aperçu du produit
PXIe‑8822 is a 2.4GHz quad-core processor PXI controller. It is an Intel Core i3‑based embedded controller for PXI systems. User can use the PXI-8822 to create a compact or portable PC-based platform for industrial control, data acquisition, and test and measurement applications. This PXI controller includes a 10/100/1000/2500 BASE‑T Gigabit Ethernet port, two Hi‑Speed USB ports, two USB 3.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O. It provides a high-performance, compact embedded computer solution for PXI, CompactPCI, and PXI Express systems.
- Intel® Core™ i3-11100HE CPU, 8MB smart cache
- 8GB standard (16GB maximum), single channel DD4-3200 MHz, nonECC SODIMM memory
- 512GB (or greater) M.2, NVMe SSD storage
- 1 i225 port, 1588, 10M/100M/1000M/2.5G Base-T Ethernet
- 2.5 GT/s PCI express link speed
- Windows 10 IoT or Linux RT installed operating system
- Operating ambient temperature range from 0°C to 55°C
- 1 DB-9 serial port (RS-232)
- Fully compatible with PXI express specification 1.0
Spécifications techniques
Intel Core i3-11100HE
2 Core
512GB
0°C to +55°C
Ethernet, RS-232, USB
NI PXI Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
2.4MHz
-
4
NI PXI Chassis
Windows 10
PXIe-8822
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit