Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 4 775,000 $ |
Informations produit
Aperçu du produit
The PXIe-6361 offers analogue I/O, digital I/O, and four 32-bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe-6361 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Spécifications techniques
Multifunction I/O Module
16bit
2Channels
± 100mV to ± 10V
NI PXI Controllers
Lead
2MSPS
16Channels
24I/O's
0°C to +55°C
PXIe-6361
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit