| Quantité | Prix |
|---|---|
| 1+ | 5 875,000 $ |
Informations produit
Aperçu du produit
781056-01 is a PXIe‑6363 PXIe, 32 AI (16-Bit, 2MS/s), 4 AO, 48 DIO, PXI multifunction I/O module. It offers analog I/O, digital I/O, and four 32‑bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PXIe‑6363 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Input high voltage (VIH) is 5.25V maximum
- Operating temperature rating range from 0°C to 55°C
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Remarques
Do not connect the system to signals or use for measurements within measurement categories II, III, or IV.
Spécifications techniques
Multifunction I/O Module
16bit
4Channels
± 100mV to ± 10V
NI PXI Controllers
Lead
2MSPS
32Channels
48I/O's
0°C to +55°C
PXIe-6363
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit