| Quantité | Prix |
|---|---|
| 1+ | 9 676,800 $ |
Informations produit
Aperçu du produit
788512-01 is a PXIe, 250kS/s, 2 input/2 output PXI sound and vibration module. The PXIe-4468 helps you make precision measurements with microphones, accelerometers, and other transducers that feature large dynamic ranges. This PXI Sound and Vibration module provides two-channel dynamic signal generation and two-channel acquisition, and User can use one of six gain settings to configure your input range. Additionally, the PXIe-4468 includes software-configurable AC/DC coupling, IEPE conditioning, and pure tone generator. User can use the PXIe-4468 for sound and vibration applications such as audio test, automotive noise, vibration, and harshness (NVH), and machine condition monitoring.
- Features a mini-XLR front connector
- SMB male digital trigger connector
- x1 and x4 PXI Express or PXI Express hybrid slots
- Overvoltage protection
- Dimension is 6.3in x 3.9in (without connectors)
- 3 year warranty
Spécifications techniques
PXI Sound and Vibration Module
24bit
AC/DC
BNC, SMB
2Channels
To Be Advised
250kSPS
PXI Express
0.8Hz
2Channels
NI PXI Systems
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit