Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSIMPSON
Réf. Fabricant12509Copie
Délai d’approvisionnement standard du fabricant6 semaines
Code Commande17AN6282
Gamme de produitMarine 260-8P Series
Votre numéro de pièce
2 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 1 136,590 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 136,59 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSIMPSON
Réf. Fabricant12509Copie
Délai d’approvisionnement standard du fabricant6 semaines
Code Commande17AN6282
Gamme de produitMarine 260-8P Series
Fiche technique
Resistance Measurement Range0ohm to 20Mohm
Voltage Measuring Range DC250mV to 500V
Voltage Measuring Range AC2.5V to 500V
Current Measuring Range DC50 A, 1mA, 10mA, 100mA, 500mA, 10A
Current Measuring Range AC250A
Range Selection-
External Height180mm
External Width140mm
External Depth80mm
Weight3lb
Product RangeMarine 260-8P Series
SVHCTo Be Advised
Aperçu du produit
12509 is a Marine 260-8P LED lighted moisture resistant VOM. Built for marine environments, the Marine 260-8P provides fast, reliable analog trend monitoring with a lighted, gasketed dial for extreme particulate/moisture protection and safer troubleshooting Built with simple function/range controls. Designed to support safe, repeatable measurements in the most demanding work conditions without sacrificing readability or speed.
- See readings clearly in low light and harsh environments with a lighted dial and gasketed cover
- Confirm continuity faster with both LED and audible indication
- Reduce surprises in the field with a front battery charge indicator
- Cover common electrical checks with 35 measurement ranges for AC/DC voltage, current, and resistance
- Improve operator safety using safeguard connections that reduce accidental contact with live points
- Protect the meter during troubleshooting with built-in overload protection
- Reduce training time with simple controls
- Stand up to field use with a rugged phenolic case and reinforced walls for maximum durability
- 7"(H) x 5.5"(W) x 3.1" (D) (18 x 14 x 8cm) size
Contenu
Marine 260-8P LED lighted moisture resistant VOM, Batteries, Test leads.
Spécifications techniques
Resistance Measurement Range
0ohm to 20Mohm
Voltage Measuring Range AC
2.5V to 500V
Current Measuring Range AC
250A
External Height
180mm
External Depth
80mm
Product Range
Marine 260-8P Series
Voltage Measuring Range DC
250mV to 500V
Current Measuring Range DC
50 A, 1mA, 10mA, 100mA, 500mA, 10A
Range Selection
-
External Width
140mm
Weight
3lb
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit