Clamp Meters :
199 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54M6282 | AMPROBE - FLUKE | Each | 1+ 1 180,100 $ | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 760,320 $ | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance | 600A | 600V | 600V | 400kohm | True RMS | Manual | 3.75 | 35mm | - | ||||||
Each | 1+ 1 012,720 $ | AC Current | 1kA | - | - | - | Mean Value | Manual | 3.5 | 68mm | CL Series | ||||||
Each | 1+ 621,320 $ | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature | 1kA | 1kV | 1kV | 40Mohm | True RMS | Auto | 3.75 | 42mm | - | ||||||
48Y3976 RoHS | Each | 1+ 1 106,430 $ | DC Current | - | - | - | - | True RMS | Auto, Manual | 3.5 | 64mm | - | |||||
Each | 1+ 575,870 $ | AC Current | 400A | - | - | - | Mean Value | Manual | 3.75 | 40mm | CL Series | ||||||
EXTECH INSTRUMENTS | Each | 1+ 165,990 $ | AC Current | 300A | - | - | - | True RMS | Auto | 4 | 22mm | - | |||||
Each | 1+ 1 652,700 $ | AC Current | 60A | - | - | - | True RMS | Auto, Manual | 5 | 61mm | 369 FC Series | ||||||
17AC7704 | Each | 1+ 118,360 $ | AC Current, AC/DC Voltage, Continuity, Diode, Resistance | 600A | 1kV | 1kV | 60Mohm | True RMS | Auto, Manual | 3.75 | 35mm | - | |||||
82AC5323 | KLEIN TOOLS | Each | Prix non disponible. Veuillez contacter le service clientèle. | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 400A | 600V | 600V | 40Mohm | True RMS | Auto, Manual | 3.75 | 29mm | - | ||||
Each | 1+ 374,600 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 1kV | 1kV | 60Mohm | True RMS | Auto, Manual | - | 35mm | - | ||||||
Each | 1+ 344,020 $ | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 1kV | 1kV | 60Mohm | True RMS | Auto, Manual | - | 35mm | - | ||||||
Each | 1+ 814,140 $ | AC/DC Current, AC/DC Voltage, Resistance | 2kA | 750V | 1kV | 4kohm | Mean Value | Auto, Manual | 3.75 | 55mm | CL Series | ||||||
Each | 1+ 122,310 $ | AC Current, AC Voltage, Resistance | 600A | 600V | - | 2kohm | Average | Auto | 3.5 | 35mm | - | ||||||
84AH2048 | Each | Prix non disponible. Veuillez contacter le service clientèle. | AC Current | 300A | - | - | - | - | Auto | 3.75 | - | - | |||||
TRIPLETT | Each | 1+ 168,180 $ | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 1kV | 1kV | 60Mohm | True RMS | Auto, Manual | - | 35mm | - | |||||
TRIPLETT | Each | 1+ 129,960 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 400A | 1kV | 1kV | 40Mohm | True RMS | Auto, Manual | - | 30mm | - | |||||
Each | 1+ 328,730 $ | AC Current, AC Voltage, Capacitance, Continuity, Diode, Resistance | 200A | 1kV | - | 60Mohm | True RMS | Auto, Manual | - | 16mm | - | ||||||
Each | 1+ 298,150 $ | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 1kV | 60Mohm | True RMS | Auto, Manual | - | 33mm | - | ||||||
Each | 1+ 397,530 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 800A | 600V | 600V | 40Mohm | Average | Auto, Manual | 3.75 | 51mm | - | ||||||
09J1698 | Each | Prix non disponible. Veuillez contacter le service clientèle. | AC Current, AC/DC Voltage, Continuity, Frequency, Resistance | 1kA | 750V | 1kV | 400kohm | Average | Auto | 3.75 | 51mm | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 600A | 600V | 600V | 40Mohm | True RMS | Auto | 3.75 | 25.4mm | - | ||||||
Each | 1+ 1 257,940 $ | DC Current | - | - | - | - | True RMS | Auto, Manual | 3.5 | 4.5mm | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 600A | 1kV | 1kV | 99.99kohm | True RMS | Auto | - | 37mm | - | ||||||
Each | 1+ 364,170 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 600A | 600V | 600V | 60Mohm | True RMS | Auto | 3.8 | 35mm | AMP-200 Series | ||||||