Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
Informations produit
FabricantTRIPLETT
Réf. Fabricant9200-NISTCopie
Code Commande84AH2048
Fiche technique
DMM FunctionsAC Current
Current Measure AC Max300A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max-
Product Range-
SVHCTo Be Advised
Aperçu du produit
- 3 3/4 digit mini AC digital clamp-on meter with NIST calibration certificate
- 4000 count LCD display
- AC current measurements up to 300A with data hold
- Auto power off saves battery life
- Low battery indicator
- CAT III 300V safety rating
- Provides resistance to damage from transient overvoltages in any demanding settings
- ABS plastic housing provides impact and drop resistance in a sleek ergonomic design
- Ideal for professionals or DIYers
- 3 year warranty
Contenu
Clamp-on meter, Wrist strap, CR2032 battery, Case.
Spécifications techniques
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
-
SVHC
To Be Advised
Current Measure AC Max
300A
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
3.75
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
