AC Current Clamp Meters :
16 produit(s) trouvé(s)Trouvez une vaste gamme de AC Current Clamp Meters dans Newark Électronique Canada. Nous stockons une large gamme de Clamp Meters, tels que AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, AC Current, AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature & AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance Clamp Meters provenant des plus grands fabricants mondiaux, notamment : Yokogawa, Triplett, Fluke, Multicomp Pro & Extech Instruments.
Afficher
Acheteur
Ingénieur
Fabricant
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 427,520 $ | AC Current | 60A | - | - | True RMS | Auto, Manual | 5 | 40mm | 368 FC Series | ||||||
MULTICOMP PRO | Each | 1+ 59,500 $ | AC Current | 200A | - | - | - | Manual | 3.5 | 1.2" | - | |||||
Each | 1+ 43,580 $ | AC Current | 400A | 600V | 600V | True RMS | Auto, Manual | 3.75 | 28mm | Multicomp Pro Clamp Meters | ||||||
65AC3790 | KLEIN TOOLS | Each | 1+ 283,760 $ 5+ 264,150 $ 10+ 259,490 $ 20+ 254,820 $ | AC Current | 3kA | - | - | True RMS | Auto | 3.75 | 457.2mm | - | ||||
12K3659 | TRIPLETT | Each | Prix non disponible. Veuillez contacter le service clientèle. | AC Current | 300A | - | - | - | Auto | 3.75 | 27mm | - | ||||
Each | 1+ 198,580 $ | AC Current | 200A | - | - | Mean Value | Manual | 3.5 | 24mm | CL Series | ||||||
Each | 1+ 675,140 $ | AC Current | 200A | - | - | Mean Value | Manual | 3.5 | 24mm | CL Series | ||||||
Each | 1+ 1 012,720 $ | AC Current | 1kA | - | - | Mean Value | Manual | 3.5 | 68mm | CL Series | ||||||
Each | 1+ 575,870 $ | AC Current | 400A | - | - | Mean Value | Manual | 3.75 | 40mm | CL Series | ||||||
EXTECH INSTRUMENTS | Each | 1+ 165,990 $ | AC Current | 300A | - | - | True RMS | Auto | 4 | 22mm | - | |||||
Each | 1+ 1 652,700 $ | AC Current | 60A | - | - | True RMS | Auto, Manual | 5 | 61mm | 369 FC Series | ||||||
84AH2048 | Each | Prix non disponible. Veuillez contacter le service clientèle. | AC Current | 300A | - | - | - | Auto | 3.75 | - | - | |||||
Each | 1+ 834,000 $ | AC Current | 400A | - | - | True RMS | Manual | 3.75 | 40mm | CL Series | ||||||
Each | 1+ 214,050 $ | AC Current | 300A | 1kV | - | True RMS | Auto | - | - | - | ||||||
Each | 1+ 76,440 $ | AC Current | 300A | 1kV | - | True RMS | Auto | - | - | - | ||||||
77AK5618 | Each | 1+ 540,710 $ | AC Current | 3kA | - | - | True RMS | Auto | - | - | - | |||||