| Quantité | Prix |
|---|---|
| 1+ | 544,600 $ |
Informations produit
Aperçu du produit
CM57-2 is a flexible clamp meter designed for difficult current measurements. With its 18-inch (45.72 cm) flexible coil clamp, the CM57-2 allows you to take measurements in tight spots, making it ideal for multiple-conductor measurements and double-wrap requirements. The meter also features dual LED work lights for better visibility, and AC current ranges from 30.00 A to 3000 A. Stream live data in real time from the CM57-2 to your mobile device over Bluetooth using the METERLiNK® app to visually compare log files, customize alarm thresholds, create reports, and share readings instantly with team members. Typical applications include measuring high currents from a safe distance, measuring current in hard to reach areas and performing electrical inspections in dark areas.
- 3000-count LCD with backlight and multi‐function indicators
- Bluetooth® connectivity up to 10m (32ft)
- Powered by 2 × 1.5 V AAA batteries
- Auto power off
- IP54 dust-protected and splash-resistant
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
- CAT IV-600 V, CAT III-1000 V safety rated
- Dimension is (L × W × H)13 in × 6.89 in × 1.12 in
Spécifications techniques
AC Current
-
-
Auto
-
No SVHC (17-Dec-2015)
3kA
-
True RMS
-
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit