Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

6 095 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 128,410 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
128,41 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKLEIN TOOLS
Réf. FabricantCL120Copie
Code Commande23AJ6164
Fiche technique
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max20Mohm
DMM Response Type-
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max35.1mm
Product Range-
SVHCTo Be Advised
Aperçu du produit
CL120 is a 400A AC clamp meter. This digital clamp-meter digital clamp meter measures AC current via the clamp; NCV with the sensor, AC/DC voltage, resistance, and continuity via test leads. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
- Non-contact voltage tester integrated into the clamp jaw
- Backlit LCD for ease of viewing in low light
- Auto ranging measurements
- Test lead holder on side of clamp and optional magnetic hanger for meter
- Durable, multifunction meter
- Auto-range, hold, data hold, and max value
- Auto-power off after 10 minutes to conserve battery life
- Low battery indicator and easily accessible battery compartment
- Built to withstand a 6.6foot (2m) drop
- CAT III 600V, class 2, double insulation safety rating
Contenu
Clamp meter, Carrying case, Instructions, Test Leads, Batteries.
Spécifications techniques
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
20Mohm
Range Selection
Auto, Manual
Jaw Opening Max
35.1mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
3.5
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:Non
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit