Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantTENMA
Réf. Fabricant72-1020Copie
Code Commande74M7699
No. of Digits4.75
DMM ConnectivityRS232, USB
Current Measure AC Max10A
Voltage Measure AC Max1kV
Resistance Measure Max40Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty-
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeUS
SVHCNo SVHC (19-Jan-2021)
Aperçu du produit
This unit measures AC/DC voltage and current, resistance, capacitance, frequency, and temperature. It also provides diode and audible continuity test, as well as 4~20mA loop testing.
- AC or battery operation
- 40,000 count, 4-1/2 digit primary display
- Dual 4,000 count, 3-1/2 digit sub displays
- 40 segment analogue bargraph
- Data logging of 9,999 readings
- USB and RS-232 serial interfaces
- Backlit display
- 10Mohm input impedance
- Ultra sensitive 4,000Mohm input impedance on 400mV range
- Switchable auto/manual range
- Backlit display
- 10Mohm input impedance
- Ultra sensitive 4,000Mohm input impedance on 400mV range
- Switchable auto/manual range
- Detailed 70 page instruction manual Included Accessories:
- Test leads
- Alligator clip adapters
- Temperature probe
- RS-232 and USB interface cables
- Software SoftwareDevice software can be downloaded here: <gt/>
- 12-month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contenu
Test leads, Alligator clip adaptors, Temperature probe, RS-232 and USB interface cables, Software.
Spécifications techniques
No. of Digits
4.75
Current Measure AC Max
10A
Resistance Measure Max
40Mohm
Current Measure DC Max
10A
Manufacturer Warranty
-
Plug Type
US
DMM Connectivity
RS232, USB
Voltage Measure AC Max
1kV
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (19-Jan-2021)
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (19-Jan-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit