Digital Multimeters - Hand Held :

285 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
76AK4925

RoHS

Each
1+241,400 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
True RMS
5000
Auto, Manual
1kV
1kV
500mA
500mA
50Mohm
-
-
88AK0297

RoHS

Each
1+25,180 $
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
3.5
-
2000
-
600V
600V
10A
-
2Mohm
-
-
88AK0069

RoHS

Each
1+300,940 $
3+266,040 $
AC/DC Current, AC/DC Voltage, Auto-V LoZ, Capacitance, Frequency, LPF voltage, Resistance
4.75
True RMS
60000
Auto, Manual
600V
600V
10A
10A
40Mohm
3 Years
Multicomp Pro Digital Multimeters
76AK4918

RoHS

Each
1+69,500 $
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
-
Average
1999
Manual
700V
700V
10A
10A
200Mohm
-
-
47AK6183
Each
1+390,920 $
AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
5
True RMS
2500
Auto, Manual
1kV
1kV
10A
10A
60Mohm
-
-
69AK8779

RoHS

Each
1+64,710 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
4
True RMS
9999
Auto, Manual
1kV
1kV
10A
10A
100Mohm
3 Years
Multicomp Pro Digital Meter
76AK4923

RoHS

Each
1+60,350 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
3.83
True RMS
5999
Auto, Manual
1kV
1kV
10A
10A
60Mohm
-
-
79AK2664

RoHS

Each
1+69,760 $
5+65,320 $
10+62,720 $
25+59,750 $
50+56,070 $
Plus de tarifs
AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
4
-
6000
Auto, Manual
50V
50V
-
-
60Mohm
3 Years
Multicomp Pro Electronic Testers
58AK3718

RoHS

Each
1+56,990 $
DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
3.75
-
6000
Manual
600V
600V
10A
-
60Mohm
-
GDM-500 Series
76AK4919

RoHS

Each
1+104,250 $
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
-
-
3999
Auto, Manual
600V
600V
10A
10A
40Mohm
-
-
47AK6181
Each
1+197,210 $
AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
4
True RMS
6600
Auto, Manual
1kV
1kV
10A
10A
60Mohm
-
-
83AK3737
Each
1+854,850 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
5
True RMS
100000
Auto, Manual
1kV
1kV
10A
10A
40Mohm
3 Years
-
58AK4213

RoHS

Each
1+194,600 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
3.75
True RMS
6000
Auto, Manual
1kV
1kV
20A
20A
60Mohm
-
GDM-500 Series
83AK3738
Each
1+1 163,430 $
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
4.75
True RMS
50000
Auto, Manual
1kV
1kV
1A
1A
50Mohm
3 Years
-
47AK6184
Each
1+394,430 $
AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
5
True RMS
2500
Auto, Manual
1kV
1kV
10A
10A
60Mohm
-
-
47AK6185
Each
1+477,800 $
AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
5
True RMS
2500
Auto, Manual
1kV
1kV
10A
10A
60Mohm
-
-
76AK4917

RoHS

Each
1+34,750 $
AC/DC Current, AC/DC Voltage, Resistance, Transistor Gain
-
Average
1999
Manual
600V
600V
10A
10A
20Mohm
-
MS8221 Series
83AK3736
Each
1+589,020 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
4.75
True RMS
40000
Auto, Manual
1kV
1kV
10A
10A
40Mohm
3 Years
-
58AK3722

RoHS

Each
1+104,250 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
4
True RMS
9999
Auto, Manual
999.9V
999.9V
9.99A
9.99A
99.99Mohm
-
GDM-500 Series
83AK3735
Each
1+690,400 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
4.75
True RMS
40000
Auto, Manual
1kV
1kV
10A
10A
40Mohm
3 Years
-
49AM1908
Each
1+4 174,800 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
True RMS
-
Auto, Manual
1kV
1kV
200mA
200mA
200Mohm
-
-
97AK5472
Each
1+179,310 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
4
True RMS
6000
Auto, Manual
1kV
1kV
10A
10A
60Mohm
3 Years
EX5xxA Series
13AM5959
Each
1+953,530 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
3.75
True RMS
6000
Auto, Manual
1.5kV
1kV
60A
60A
50Mohm
Limited Lifetime
-
97AK5477
Each
1+339,160 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF
4.75
True RMS
50000
Auto, Manual
1kV
1kV
10A
10A
50Mohm
3 Years
EX5xxA Series
49AM1907
Each
1+894,600 $
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
4.75
True RMS
50000
Auto, Manual
1kV
1kV
10A
10A
50Mohm
-
AVO 850 Series
51-75 sur 285 articles
sur 12 page(s)

Fournisseurs populaires

TEKTRONIX
KEITHLEY
KEYSIGHT TECHNOLOGIES
FLUKE
POMONA
FLIR
B&K PRECISION
MULTICOMP PRO